50-position female wire-to-board header with 0.8mm pitch. Features straight, top-entry, surface-mount termination for SMD applications. Designed for solder connection.
Erni 294006 technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 50 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Erni 294006 to view detailed technical specifications.
No datasheet is available for this part.