Erni 354057 technical specifications.
| Contact Material | Copper Alloy |
| Current Rating | 1.2A |
| Mount | Socket |
| RoHS Compliant | Yes |
| Series | SMC |
| RoHS | Compliant |
Download the complete datasheet for Erni 354057 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.