Erni 354116 technical specifications.
| Depth | 10.6mm |
| Gender | Female |
| Length | 95mm |
| Mount | Through Hole |
| Number of Rows | 3 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Erni 354116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.