Erni 354141 technical specifications.
| Depth | 23.7mm |
| Gender | Female |
| Length | 50mm |
| Number of Positions | 110 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | ERmet |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Erni 354141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.