Erni 354147 technical specifications.
| Depth | 20.7mm |
| Gender | Female |
| Length | 43.9mm |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Erni 354147 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.