Erni 354149 technical specifications.
| Termination Type | PRESS FIT |
| Total Number of Contacts | 55 |
| Contact Gender | FEMALE |
| Manufacturer Series | 354149 |
| Mounting Style | RIGHT ANGLE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Erni 354149 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.