Erni 354150 technical specifications.
| Features | Shielded |
| Gender | Female |
| Number of Positions | 55 |
| Number of Rows | 5 |
| Package Quantity | 64 |
| RoHS Compliant | Yes |
| Series | ERmet |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Erni 354150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.