Erni 354163 technical specifications.
| Depth | 10.6mm |
| Gender | Female |
| Length | 95mm |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Erni 354163 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.