Erni 354165 technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Type | Backplane |
| Gender | RCP |
| Number of Contacts | 4Power/60Signal |
| Termination Method | Solder |
| Cage Code | 3M8K7 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Erni 354165 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.