Erni 354182 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 6.75mm |
| Gender | Male |
| Length | 28.95mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Erni 354182 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.