Erni 354388 technical specifications.
| Depth | 11.1mm |
| Gender | Male |
| Length | 39.76mm |
| Number of Rows | 3 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Erni 354388 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.