Erni 354741 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5.5A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 48 |
| Number of Rows | 3 |
| Orientation | Straight |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | DIN41612 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Erni 354741 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.