Erni 354872 technical specifications.
| Contact Material | Nickel, Gold |
| Current Rating | 4A |
| Depth | 18.18mm |
| Length | 94mm |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Erni 354872 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.