Erni 364163 technical specifications.
| Depth | 9.2mm |
| Gender | Female |
| Housing Color | Black |
| Length | 12.7mm |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 1.27mm |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for Erni 364163 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.