
Erni 374544 technical specifications.
| Contact Material | Copper Alloy, Nickel, Gold |
| Current Rating | 2A |
| Length | 94mm |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Erni 374544 to view detailed technical specifications.
No datasheet is available for this part.
