Erni 413639 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Gender | Male |
| Length | 94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Orientation | Right Angle |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Erni 413639 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.