Erni 414470 technical specifications.
| Body Material | Polycarbonate |
| Color | Grey |
| Height | 98.5mm |
| Length | 75mm |
| Mount | Wall |
| Series | LGD-A |
| Width | 22.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Erni 414470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.