Erni 414702 technical specifications.
| Depth | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Erni 414702 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.