Erni 423277 technical specifications.
| Package/Case | 423 |
| Material | PC |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Number of Contacts | 14 |
| Ratings | IP20 |
| Series | 423.277 |
| RoHS | Compliant |
Download the complete datasheet for Erni 423277 to view detailed technical specifications.
No datasheet is available for this part.