This high-speed socket strip features 75 contacts with a terminal pitch of 1mm, arranged in three rows. It has a straight body orientation and is designed for surface mount applications. The operating temperature range is from -55°C to 125°C. The termination method is solder, and it is suitable for high-speed applications.
Erni 474473 technical specifications.
| Type | High Speed Socket Strip |
| Gender | F |
| Number of Contacts | 75 |
| Terminal Pitch | 1mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Height | 4.43mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Erni 474473 to view detailed technical specifications.
No datasheet is available for this part.