Erni 54596 technical specifications.
| Length | 36.8mm |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Erni 54596 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.