Erni 593.973 technical specifications.
| Gender | Female |
| Length | 94mm |
| Number of Contacts | 64 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Erni 593.973 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.