Erni 593410 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | PRESS FIT |
| Insulator Material | POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 64 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 593410 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 1000VAC |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Contact Finish Termination | TIN |
| Mating Contact Row Spacing | 0.2 |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Erni 593410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.