Erni 593437 technical specifications.
| Contact Plating | Gold |
| Depth | 8.1mm |
| Length | 95mm |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Erni 593437 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.