Erni 973012 technical specifications.
| Contact Plating | Gold |
| Depth | 24.3mm |
| Gender | Female |
| Length | 24.95mm |
| Number of Rows | 6 |
| Orientation | Right Angle |
| Pitch | 2.5mm |
| RoHS Compliant | No |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Erni 973012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.