Ersa 0212ID technical specifications.
| Length | 75mm |
| Max Operating Temperature | 450°C |
| Outside Diameter | 5mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Ersa 0212ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.