Ersa 0270BDJ technical specifications.
| Number of Outputs | 1 |
| Output Power | 20W |
| Reach SVHC Compliant | No |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Ersa 0270BDJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.