Ersa 0422FD9 technical specifications.
| Length | 82.5mm |
| Max Operating Temperature | 450°C |
| Outside Diameter | 4mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Ersa 0422FD9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.