Ersa 0832MDLF technical specifications.
| Tip Shape | Straight Chisel |
| Tip Size | 8 mm |
| Tip Series | 832 ERSADUR |
| Tip Angle | 90 |
| RoHS | Compliant |
Download the complete datasheet for Ersa 0832MDLF to view detailed technical specifications.
No datasheet is available for this part.