Ersa 0RDS80 technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 450°C |
| Min Operating Temperature | 150°C |
| Number of Outputs | 1 |
| Output Power | 80W |
| RoHS | Not Compliant |
Download the complete datasheet for Ersa 0RDS80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
