ES&S ADA-SD-MICRO-SD-0250FFC technical specifications.
| Cable Type | Wire |
| Connector Type A | SD Card Slot |
| Connector Type B | Micro SD Card |
| Gender | RCP-PL |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ES&S ADA-SD-MICRO-SD-0250FFC to view detailed technical specifications.
No datasheet is available for this part.