ES&S ADA-SD-SD-SLOT-0250FFC technical specifications.
| Cable Type | Flat |
| Connector Type A | SD Card Slot |
| Connector Type B | SD Card |
| Min Operating Temperature | -1°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ES&S ADA-SD-SD-SLOT-0250FFC to view detailed technical specifications.
No datasheet is available for this part.