ES&S ADA-USB-PANEL-REV-B-S technical specifications.
| Type | USB Type A/Shrouded Header |
| Gender | F/M |
| Number of Contacts | 4/5 |
| Body Orientation | Straight |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ES&S ADA-USB-PANEL-REV-B-S to view detailed technical specifications.
No datasheet is available for this part.