ES&S AS20-14090025 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 30AWG |
| Conductor Material | Tinned Copper |
| Insulation Color | Multi Color |
| Jacket Color | Black |
| Maximum Outer Diameter | 8mm |
| Max Voltage Rating | 30V |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ES&S AS20-14090025 to view detailed technical specifications.
No datasheet is available for this part.