Cable Assembly 0.5m 32AWG 10 POS Wire to Board M
ES&S KAB-ACES-91209-01011-0500LI-LSOH technical specifications.
| Wire Size | 32AWG |
| Connector Type A | 10POS Wire to Board |
| Gender | M |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Jacket Material | Low Smoke Zero Halogen |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ES&S KAB-ACES-91209-01011-0500LI-LSOH to view detailed technical specifications.
No datasheet is available for this part.