ES&S KAB-H112K-P05N-01B-0500LI technical specifications.
| Cable Type | Round |
| Wire Size | 28AWG |
| Connector Type A | 5POS Power |
| Gender | PL |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ES&S KAB-H112K-P05N-01B-0500LI to view detailed technical specifications.
No datasheet is available for this part.