ES&S KAB-U.FL-1500RK-TW technical specifications.
| Cable Type | Coaxial Ribbon |
| Wire Size | 32AWG |
| Connector Type A | MHF |
| Connector Type B | MHF |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ES&S KAB-U.FL-1500RK-TW to view detailed technical specifications.
No datasheet is available for this part.