
This 5-contact female panel mount connector features a nickel-tin plating and a current rating of 3A. It has a voltage rating of 34V and is suitable for panel and flange mounting. The connector is available in bulk packaging with 500 units per package. It is not RoHS compliant due to the presence of lead.
Switchcraft 57GB5F technical specifications.
| Contact Plating | Nickel, Tin |
| Current Rating | 3A |
| Gender | Female |
| Lead Free | Contains Lead |
| Mount | Panel, Flanges |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 34V |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 57GB5F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.