This 40-contact right angle card edge connector features a termination method of solder and a maximum operating temperature of 125°C. It has a minimum operating temperature of -65°C and a maximum voltage rating of 600VDC. The connector is designed for through hole mounting and has a terminal pitch of 3.96mm.
Sullins GCM20MMVZ technical specifications.
| Type | Card Edge |
| Gender | M |
| Number of Contacts | 40 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 600VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sullins GCM20MMVZ to view detailed technical specifications.
No datasheet is available for this part.