
Eschenbach Optik 143830 technical specifications.
| Magnification | 3x |
| Lens | Meniscus aspheric PXM light lens |
| Diameter, lens | 63 |
| Lamp | LED |
| Batteries | 1 x LR6 (Supplied) |
| RoHS | Compliant |
Download the complete datasheet for Eschenbach Optik 143830 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
