
Eschenbach Optik 151010 technical specifications.
| Magnification | 10x |
| Lens | Aspherical PXM light lens |
| Diameter, lens | 35 |
| Refractive value | 38 |
| Lamp | E10 |
| Batteries | 2 x AA/LR06 (Supplied) |
| RoHS | Compliant |
Download the complete datasheet for Eschenbach Optik 151010 to view detailed technical specifications.
No datasheet is available for this part.
