
Pocket magnifying glass 7x 35 mm, 15107, Eschenbach Optik
Eschenbach Optik 15107 technical specifications.
| Magnification | 7x |
| Lens | Aspherical PXM light lens |
| Diameter, lens | 35 |
| Refractive value | 28 |
| Lamp | E10 |
| Batteries | 2 x AA/LR06 (Supplied) |
| RoHS | Compliant |
Download the complete datasheet for Eschenbach Optik 15107 to view detailed technical specifications.
No datasheet is available for this part.
