
Eschenbach Optik 1586141 technical specifications.
| Magnification | 3.5x |
| Lens | Aspherical PXM light lens |
| Diameter, lens | 58 |
| Refractive value | 14 |
| Lamp | LED, 3000K |
| Batteries | 3 x LR6 (supplied) |
| RoHS | Compliant |
Download the complete datasheet for Eschenbach Optik 1586141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
