
Magnifying glasses with LED lighting 5x 58 mm, 1586201, Eschenbach Optik
Eschenbach Optik 1586201 technical specifications.
| Magnification | 5x |
| Lens | Aspherical PXM light lens |
| Diameter, lens | 58 |
| Refractive value | 20 |
| Lamp | LED, 3000K |
| Batteries | 3 x LR6 (supplied) |
| RoHS | Compliant |
Download the complete datasheet for Eschenbach Optik 1586201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
