
Esico-Triton 451-167 technical specifications.
| Manufacturer | Esico-Triton |
| Product Category | Soldering Irons |
| RoHS | Details |
| Brand | Esico-Triton |
| Product | Soldering Tips |
| Type | Beveled |
| Tip Size | 1/16 in |
| Description/Function | Bevel soldering tip |
| Size | 1/4 in x 2 1/4 in |
| RoHS | Compliant |
Download the complete datasheet for Esico-Triton 451-167 to view detailed technical specifications.
No datasheet is available for this part.
