Esico-Triton P120020 technical specifications.
| Max Operating Temperature | 343°C |
| Mount | Solder |
| Packaging | Bulk |
| Weight | 6.25lb |
| RoHS | Compliant |
Download the complete datasheet for Esico-Triton P120020 to view detailed technical specifications.
No datasheet is available for this part.