Esico-Triton P2000 technical specifications.
| Body Material | Ferrite |
| Depth | 1.5inch |
| Max Operating Temperature | 649°C |
| Mount | Solder |
| Output Power | 250W |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Size | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Esico-Triton P2000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.