Esico-Triton P800020 technical specifications.
| Max Operating Temperature | 343°C |
| Mount | Solder |
| Size | 12inch |
| Weight | 28lb |
| RoHS | Compliant |
Download the complete datasheet for Esico-Triton P800020 to view detailed technical specifications.
No datasheet is available for this part.