
Esico-Triton PD24 technical specifications.
| Max Operating Temperature | 593°C |
| Mount | Solder |
| Size | 2inch |
| Weight | 5.5lb |
| RoHS | Compliant |
Download the complete datasheet for Esico-Triton PD24 to view detailed technical specifications.
No datasheet is available for this part.
