
Esico-Triton PE1200 technical specifications.
| Package/Case | 200 |
| Max Operating Temperature | 399°C |
| Mount | Solder |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Esico-Triton PE1200 to view detailed technical specifications.
No datasheet is available for this part.
